- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 621-037-660-031
EDAC
621-037-660-031
D-Sub Plug - 37 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
D-Sub Plug - 37 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 621037660031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:621-037-660-031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 621-037-660-031 RoHS compliant?
Yes, 621-037-660-031 is RoHS compliant.
What is the lead time for 621-037-660-031?
The standard lead time for 621-037-660-031 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
50
$7.26
100
$5.45
150
$5.08
200 +
$4.98
Click for Quote
Log in
to unlock special pricing