- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 621-025-268-043
Description
+
D-Sub Plug - 25 Contacts - 90° PC Pin - Four Prong Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 621025268043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:621-025-268-043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$3.46
50
$2.90
250
$2.69
500
$2.39
1,000
$2.11
2,500
$2.05
5,000
$2.00
7,500 +
$1.97
Click for Quote
Log in
to unlock special pricing