- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 616-220-305
Description
+
Universal Guide - Accepts .062" (1.57mm) Cards - 8.000" (203.20mm) L x 0.312" (7.92mm) W - Polycarbonate - 3 Mounting Holes - Gray.
Search Keywords: 616220305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:616-220-305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Guide
-
Color:Grey
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,561
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$1.54
300
$1.45
500
$1.42
1,000
$1.38
2,500
$1.37
5,000
$1.36
7,500 +
$1.35
Click for Quote
Log in
to unlock special pricing