- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 516-230-638
Description
+
Rectangular Connector Covers
Search Keywords: 516230638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:516-230-638
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CA
-
Supplier Standard Pack:
25 -
Type:Cover
-
Operating Temperature:-65 to 125 °C
-
Dimension:56.03 x 44.86 x 22.23 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$25.52
10
$22.77
25
$22.09
50
$21.45
100
$16.23
250
$13.34
500 +
$12.61
Click for Quote
Log in
to unlock special pricing