- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 424-035-500-122
Description
+
The 424-035-500-122 is a 35-contact, metal-to-metal card edge connector with wire hole terminations and open card slot ends.
Search Keywords: 424035500122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:424-035-500-122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Termination Method:Solder
-
Card Thickness:2.36 mm
-
Pitch:5.08 mm
-
Number of Contacts:35
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
7
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$72.93
5
$50.97
7
$47.66
13
$46.16
19
$45.71
25 +
$45.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments