help desk software
Image is representational - see mfr. specs

421-035-520-102

EDAC

Card Edge | Metal to Metal 2 Piece Connectors - 35 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Th ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Card Edge | Metal to Metal 2 Piece Connectors - 35 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Thick PCB - Board Mount
Search Keywords: 421035520102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EDAC
  • Part No:
    421-035-520-102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Board to Board
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Contacts:
    35
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 6/8/26
Backorder
Price (USD)
Qty
Unit Price
1
$26.79
5
$25.24
10
$24.86
25
$24.49
50
$23.84
100
$15.59
250 +
$14.57
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments