- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 379-032-540-207
Description
+
Card Edge Connector - 32 Contacts - 0.150” (3.81mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 379032540207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:379-032-540-207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$13.21
25
$11.97
50
$11.43
100
$9.26
250
$7.84
500
$6.85
1,000 +
$6.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments