- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 346-056-500-201
Description
+
Card Edge Connectors - 56 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 346056500201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:346-056-500-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:3.18 mm
-
Number of Contacts:56
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$13.69
25
$12.41
50
$11.85
100
$8.03
250
$6.34
500
$5.42
1,000 +
$4.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments