- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 345-070-500-804
Description
+
.100" (2.54mm) Pitch | Card Edge Connector - 70 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 345070500804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:345-070-500-804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
25
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$19.97
10
$17.82
25
$17.28
50
$16.31
100
$8.97
250
$6.49
500 +
$5.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments