- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 345-021-500-412
Description
+
.100" (2.54mm) Pitch | Card Edge Connector - 21 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 345021500412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:345-021-500-412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
25
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$17.62
10
$15.72
25
$15.25
50
$14.81
100
$11.34
250
$9.78
500 +
$7.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments