- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 325-047-500-101
Description
+
Card Edge Connector - 47 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.125” (3.18mm) Thick PCB - Board Mount
Search Keywords: 325047500101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:325-047-500-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
25
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$13.59
25
$12.31
50
$11.76
100
$8.16
250
$6.08
500
$5.00
1,000 +
$3.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments