- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 316-018-500-112
EDAC
316-018-500-112
Card Edge Connector - 18 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Card Edge Connector - 18 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 316018500112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:316-018-500-112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 316-018-500-112 RoHS compliant?
Yes, 316-018-500-112 is RoHS compliant.
What is the lead time for 316-018-500-112?
The standard lead time for 316-018-500-112 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$13.81
25
$12.52
50
$11.96
100
$7.36
250
$5.67
500
$4.97
1,000 +
$4.43
Click for Quote
Log in
to unlock special pricing