- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 315-062-500-212
Description
+
Card Edge Connector - 62 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 315062500212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:315-062-500-212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$13.33
25
$12.08
50
$11.54
100
$9.19
250
$7.59
500
$6.76
1,000 +
$6.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments