- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 307-014-531-104
Description
+
Card Edge Connector - 14 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 307014531104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:307-014-531-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$9.90
25
$8.97
50
$8.36
100
$4.81
250
$4.16
500
$3.73
1,000 +
$3.25
Click for Quote
Log in
to unlock special pricing