- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 305-084-520-268
Description
+
Card Edge Connector - 84 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 305084520268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:305-084-520-268
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
25
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$17.60
10
$15.71
25
$15.24
50
$14.80
100
$12.26
250
$10.63
500 +
$9.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments