- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 14L-608-415-AA1
EDAC
14L-608-415-AA1
14L SERIES (.156(3.96MM)
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
14L SERIES (.156(3.96MM)
Search Keywords: 14L608415AA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:14L-608-415-AA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 14L-608-415-AA1 RoHS compliant?
Yes, 14L-608-415-AA1 is RoHS compliant.
What is the lead time for 14L-608-415-AA1?
The standard lead time for 14L-608-415-AA1 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1,000
$0.2803
3,000
$0.2600
5,000
$0.2563
8,000
$0.2493
10,000
$0.2487
25,000
$0.2395
50,000 +
$0.2389
Click for Quote
Log in
to unlock special pricing