- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 14L-606-415-AA1
EDAC
14L-606-415-AA1
14L Series 3.96 mm Top Entry Pin Header with 6 Tin Plated Contacts Single Row
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
14L Series 3.96 mm Top Entry Pin Header with 6 Tin Plated Contacts Single Row
Search Keywords: 14L606415AA1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EDAC |
| Part No: | 14L-606-415-AA1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 14L-606-415-AA1 RoHS compliant?
Yes, 14L-606-415-AA1 is RoHS compliant.
What is the lead time for 14L-606-415-AA1?
The standard lead time for 14L-606-415-AA1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1,000
$0.2280
3,000
$0.1994
5,000
$0.1966
8,000
$0.1885
10,000
$0.1880
25,000
$0.1811
50,000
$0.1806
100,000 +
$0.1787
Click for Quote
Log in
to unlock special pricing