- Home ›
- All Products›
- ECX-L33CN-200.000-TR
ECX-L33CN-200.000-TR
ECS INC. International
200.000 MHz +3.3V LVDS Oscillatorillator 3.2X2.5 mm ±25 ppm -40~+85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
200.000 MHz +3.3V LVDS Oscillatorillator 3.2X2.5 mm ±25 ppm -40~+85°C
Search Keywords: ECXL33CN200000TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECX-L33CN-200.000-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
100
$3.91
250
$3.62
500
$3.42
1,000
$3.41
3,000
$3.25
5,000
$3.21
8,000 +
$3.20
Click for Quote
Log in
to unlock special pricing