- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ECX-L32BN-1000.000
ECX-L32BN-1000.000
ECS INC. International
Oscillator - 1.0GHz ±50ppm - +3.3V - LVDS - 2.0x2.5mm - -40to+85°C
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator - 1.0GHz ±50ppm - +3.3V - LVDS - 2.0x2.5mm - -40to+85°C
Search Keywords: ECXL32BN1000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECX-L32BN-1000.000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$8.65
30
$7.03
100
$6.72
250
$6.16
500
$6.15
1,000
$6.00
2,500 +
$5.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments