- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ECX-.327-CDX-1293
ECX-.327-CDX-1293
ECS INC. International
CRYTAL 32.768 kHz 12.5 pF ±5 ppm @+25°C 3.2 x 1.5 mm -40 ~ +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
CRYTAL 32.768 kHz 12.5 pF ±5 ppm @+25°C 3.2 x 1.5 mm -40 ~ +85°C
Search Keywords: ECX327CDX1293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECX-.327-CDX-1293
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600010
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,470
Ships today, if you order in
Minimum Order Quantity:
500
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.4851
1,000
$0.4756
3,000
$0.4662
6,000
$0.4470
9,000
$0.4361
12,000
$0.4339
15,000
$0.4184
27,000 +
$0.4142
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments