- Home ›
- All Products›
- ECS-80-8-33Q-ADS-TR3
ECS-80-8-33Q-ADS-TR3
ECS INC. International
8.000 MHz 8 pF ECX-33Q ±25/100 ppm -40 ~ +125°C AEC-Q200 RoHS
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
8.000 MHz 8 pF ECX-33Q ±25/100 ppm -40 ~ +125°C AEC-Q200 RoHS
Search Keywords: ECS80833QADSTR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-80-8-33Q-ADS-TR3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.5781
1,000
$0.5522
3,000
$0.5068
6,000
$0.5056
9,000
$0.4933
12,000
$0.4921
15,000
$0.4868
27,000 +
$0.4856
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments