- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Filters Other ›
- ECS-45K20B
ECS-45K20B
ECS INC. International
Crystal Filter - 45.000 MHz - 3 dB BW ±10KHz - 4 pole - UM-1x2
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Crystal Filter - 45.000 MHz - 3 dB BW ±10KHz - 4 pole - UM-1x2
Search Keywords: ECS45K20B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-45K20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$10.72
50
$8.04
75
$7.50
100 +
$7.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments