- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ECS-.327-6-12RR-TR
ECS-.327-6-12RR-TR
ECS INC. International
Crystal - 32.768KHz ±20ppm - 6pF - 50kohm - -40°C to 85°C - 2012 SMD
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Crystal - 32.768KHz ±20ppm - 6pF - 50kohm - -40°C to 85°C - 2012 SMD
Search Keywords: ECS327612RRTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-.327-6-12RR-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 8/31/26
Minimum Order Quantity:
500
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$0.780
1,000
$0.747
3,000
$0.698
6,000
$0.670
9,000
$0.653
12,000
$0.652
15,000
$0.632
27,000 +
$0.630
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments