- Home ›
- All Products›
- ECS-.327-12.5-34S-TR9
ECS-.327-12.5-34S-TR9
ECS INC. International
32.768 kHz 12.5 pF +/-20 ppm ECX-34S -40 ~ +125°C 3215 RoHS Compliant
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
32.768 kHz 12.5 pF +/-20 ppm ECX-34S -40 ~ +125°C 3215 RoHS Compliant
Search Keywords: ECS32712534STR9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-.327-12.5-34S-TR9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600010
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
9000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,000
$0.3594
2,500
$0.3286
5,000
$0.3151
9,000
$0.3143
18,000
$0.3067
27,000
$0.3026
54,000 +
$0.2564
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments