- Home ›
- All Products›
- ECS-245.7-20-20A-TR
ECS-245.7-20-20A-TR
ECS INC. International
CSM-8A - 24.576MHz - 20pF - ±30ppm - ±50ppm - -10C to +70°C - FUND
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
CSM-8A - 24.576MHz - 20pF - ±30ppm - ±50ppm - -10C to +70°C - FUND
Search Keywords: ECS24572020ATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-245.7-20-20A-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
52 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
250
$3.54
500
$2.18
750
$1.72
1,000 +
$1.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments