- Home ›
- All Products›
- ECS-240-10-30B-AGN-TR
ECS-240-10-30B-AGN-TR
ECS INC. International
24.000 MHz 10 pF ECX-53B ±25/30 ppm -40 ~ +85°C 5032 4 Pads RoHS
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
24.000 MHz 10 pF ECX-53B ±25/30 ppm -40 ~ +85°C 5032 4 Pads RoHS
Search Keywords: ECS2401030BAGNTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-240-10-30B-AGN-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.4776
3,000
$0.4507
5,000
$0.4247
8,000
$0.4167
10,000
$0.4000
15,000
$0.3990
25,000
$0.3816
50,000 +
$0.3590
Click for Quote
Log in
to unlock special pricing