- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Filters Other ›
- ECS-21K-7.5A
ECS-21K-7.5A
ECS INC. International
Crystal Filter - 21.4 MHz - 7.5kHz Bandwidth - 2 Pole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Crystal Filter - 21.4 MHz - 7.5kHz Bandwidth - 2 Pole
Search Keywords: ECS21K75A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-21K-7.5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
20
$2.10
50
$1.99
100
$1.89
500
$1.80
1,000
$1.71
2,000
$0.63
5,000
$0.61
10,000 +
$0.58
Click for Quote
Log in
to unlock special pricing