- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ECS-2033-250-BN-TR3
ECS-2033-250-BN-TR3
ECS INC. International
Oscillator - 25MHz - 3.3V - 2.0x2.5mm - SMD - ±50ppm -40°C to +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator - 25MHz - 3.3V - 2.0x2.5mm - SMD - ±50ppm -40°C to +85°C
Search Keywords: ECS2033250BNTR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-2033-250-BN-TR3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.781
1,000
$0.746
3,000
$0.685
6,000
$0.667
9,000
$0.665
12,000
$0.658
15,000
$0.656
27,000 +
$0.577
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments