- Home ›
- All Products›
- ECS-120-20-1X-EM
ECS-120-20-1X-EM
ECS INC. International
Crystal 12.0000MHz 20PF T/H ±30/50 ppm -20 ~ +70°C
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 12.0000MHz 20PF T/H ±30/50 ppm -20 ~ +70°C
Search Keywords: ECS120201XEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-120-20-1X-EM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
100
$0.6923
300
$0.5625
1,000
$0.5373
2,500
$0.5070
5,000
$0.4931
7,500
$0.4800
10,000
$0.4788
15,000 +
$0.4737
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments