- Home ›
- All Products›
- ECS-120-18-5PX-GM-TR
ECS-120-18-5PX-GM-TR
ECS INC. International
12.000 MHz 18 pF CSM-7X ±30/30 ppm -20 ~ +70°C RoHS
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
12.000 MHz 18 pF CSM-7X ±30/30 ppm -20 ~ +70°C RoHS
Search Keywords: ECS120185PXGMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-120-18-5PX-GM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2273
3,000
$0.2174
5,000
$0.1857
8,000
$0.1712
10,000
$0.1644
25,000
$0.1447
50,000
$0.1444
100,000 +
$0.1429
Click for Quote
Log in
to unlock special pricing