- Home ›
- All Products›
- ECS-110-20-28AX-TR
ECS-110-20-28AX-TR
ECS INC. International
Crystal 11MHz - 20pF - CSM-4AX - ±30ppm - ±50ppm - -10C ~ +70°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 11MHz - 20pF - CSM-4AX - ±30ppm - ±50ppm - -10C ~ +70°C - RoHS
Search Keywords: ECS1102028AXTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-110-20-28AX-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.7031
1,000
$0.6716
3,000
$0.6164
5,000
$0.5205
8,000
$0.5067
10,000
$0.4667
15,000
$0.4605
25,000 +
$0.4539
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments