- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- EUJA18-3.6864M
Description
+
Crystal Resonator 3.6864MHz A±15ppm (Tol) A±30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/U Thru-Hole Bulk
Search Keywords: EUJA1836864M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ecliptek
-
Part No:EUJA18-3.6864M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Standard Frequency:3.6864 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±15 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$0.6691
500
$0.6681
1,000
$0.6242
2,500
$0.5732
5,000
$0.5447
7,500
$0.5304
10,000 +
$0.5294
Click for Quote
Log in
to unlock special pricing