- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- EMK33H2H-25.000M-TR
Description
+
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD T/R
Search Keywords: EMK33H2H25000MTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ecliptek
-
Part No:EMK33H2H-25.000M-TR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541600080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Operating Supply Voltage:3.63 V
-
Load Capacitance:15 pF
-
Mounting:Surface Mount
-
Frequency Aging:±1 ppm/(1st) Year
-
Family:N/A
-
Maximum Symmetry:55 %
-
Frequency Stability:±50 ppm
-
Minimum Operating Supply Voltage:2.97 V
-
Dimension:3.2 x 2.5 x 0.928798mm(Max)mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$3.10
50
$3.05
100
$3.01
250
$2.96
500
$1.82
750
$1.44
1,000 +
$1.42
Click for Quote
Log in
to unlock special pricing