- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- EC2600TS-50.000M-TR
Description
+
Oscillator XO 50MHz ±100ppm 15pF LVCMOS 60% 3.3V 4-Pin CSMD T/R
Search Keywords: EC2600TS50000MTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ecliptek
-
Part No:EC2600TS-50.000M-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-10 to 70 °C
-
Maximum Symmetry:60 %
-
Standard Frequency:50 MHz
-
Frequency Stability:±100 ppm
-
Frequency Aging:±5 ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
250
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$0.882
500
$0.862
1,000
$0.843
3,000
$0.827
5,000
$0.793
8,000
$0.788
10,000
$0.766
15,000 +
$0.757
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments