- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Optical Inspection Equipment ›
- 902-014
902-014
Eclipse Tools
Cable Tie, Neutral, 7.5" x 0.19", PK100
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Tie, Neutral, 7.5" x 0.19", PK100
Search Keywords: 902014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:902-014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909996
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$5.92
50
$4.81
100
$4.60
250
$4.40
500
$4.22
1,000
$4.11
2,500
$4.00
5,000 +
$3.95
Click for Quote
Log in
to unlock special pricing