- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Optical Inspection Equipment ›
- 900-023
900-023
Eclipse Tools
Cable Assembly 1.82m Banana Plug to Alligator Clip
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 1.82m Banana Plug to Alligator Clip
Search Keywords: 900023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:900-023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.82 m
-
Cable Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$6.028
5
$5.480
25
$4.980
50
$4.900
100
$4.790
250
$4.690
500
$4.590
1,000
$4.530
2,500 +
$4.480
Click for Quote
Log in
to unlock special pricing