- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-133
701-133
Eclipse Tools
Ferrule, Insltd - 4AWG (25mm2) - L1: 32 L2: 18 d1: 7.3 d2: 11.2 - Black - 50/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 4AWG (25mm2) - L1: 32 L2: 18 d1: 7.3 d2: 11.2 - Black - 50/Pkg
Search Keywords: 701133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$13.69
25
$12.41
50
$11.85
100
$11.34
250
$10.88
500
$10.59
1,000 +
$10.45
Click for Quote
Log in
to unlock special pricing