- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-131
701-131
Eclipse Tools
Ferrule, Insltd - 20AWG (0.5mm2) - L1: 16 L2: 10 d1: 1 d2: 2.6 - Gray - 500/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 20AWG (0.5mm2) - L1: 16 L2: 10 d1: 1 d2: 2.6 - Gray - 500/Pkg
Search Keywords: 701131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$35.19
5
$31.40
10
$31.32
25
$29.58
50
$27.96
100
$27.89
250 +
$26.86
Click for Quote
Log in
to unlock special pricing