- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-113-100
701-113-100
Eclipse Tools
Ferrule, Insltd - 14AWG (2.5mm2) - L1: 19 L2: 12 d1: 2.2 d2: 4.2 - Gray - 100/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 14AWG (2.5mm2) - L1: 19 L2: 12 d1: 2.2 d2: 4.2 - Gray - 100/Pkg
Search Keywords: 701113100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-113-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$10.241
5
$9.310
25
$8.440
50
$8.060
100
$7.830
250
$7.400
500
$7.200
1,000 +
$7.110
Click for Quote
Log in
to unlock special pricing