- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-113
701-113
Eclipse Tools
Ferrule, Insltd - 14AWG (2.5mm2) - L1: 19 L2: 12 d1: 2.2 d2: 4.2 - Gray - 500/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 14AWG (2.5mm2) - L1: 19 L2: 12 d1: 2.2 d2: 4.2 - Gray - 500/Pkg
Search Keywords: 701113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$43.02
5
$38.38
10
$38.29
25
$36.16
50
$34.18
100
$34.09
250 +
$32.83
Click for Quote
Log in
to unlock special pricing