- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-104
701-104
Eclipse Tools
Ferrule, Insltd - 24AWG (0.25mm2) - L1: 10 L2: 6 d1: 0.85 d2: 1.8 - Yellow - 500/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 24AWG (0.25mm2) - L1: 10 L2: 6 d1: 0.85 d2: 1.8 - Yellow - 500/Pkg
Search Keywords: 701104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$33.24
5
$31.10
10
$29.66
25
$28.78
50
$27.54
100
$26.41
250 +
$25.71
Click for Quote
Log in
to unlock special pricing