- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-103-100
701-103-100
Eclipse Tools
Ferrule, Insltd - 12AWG (4mm2) - L1: 18 L2: 10 d1: 2.8 d2: 4.8 - Orange - 100/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 12AWG (4mm2) - L1: 18 L2: 10 d1: 2.8 d2: 4.8 - Orange - 100/Pkg
Search Keywords: 701103100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-103-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$10.88
25
$9.86
50
$9.42
100
$9.14
250
$8.64
500
$8.41
1,000 +
$8.30
Click for Quote
Log in
to unlock special pricing