- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-101-100
701-101-100
Eclipse Tools
Ferrule, Insltd - 16AWG (1.5mm2) - L1: 24 L2: 18 d1: 1.7 d2: 3.5 - Black - 100/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 16AWG (1.5mm2) - L1: 24 L2: 18 d1: 1.7 d2: 3.5 - Black - 100/Pkg
Search Keywords: 701101100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-101-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$8.74
25
$7.92
50
$7.57
100
$7.35
250
$6.95
500
$6.76
1,000 +
$6.67
Click for Quote
Log in
to unlock special pricing