- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-101
701-101
Eclipse Tools
Ferrule, Insltd - 16AWG (1.5mm2) - L1: 24 L2: 18 d1: 1.7 d2: 3.5 - Black - 500/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 16AWG (1.5mm2) - L1: 24 L2: 18 d1: 1.7 d2: 3.5 - Black - 500/Pkg
Search Keywords: 701101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$41.05
5
$36.63
10
$36.54
25
$34.51
50
$32.62
100
$32.53
250 +
$31.33
Click for Quote
Log in
to unlock special pricing