- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-086
701-086
Eclipse Tools
Ferrule, Insltd - 8AWG (10mm2) - L1: 22 L2: 12 d1: 4.5 d2: 7.6 - Red - 100/Pkg
Accessories Notify Me
RoHS Compliant
Bags Packaging
Description
+
Ferrule, Insltd - 8AWG (10mm2) - L1: 22 L2: 12 d1: 4.5 d2: 7.6 - Red - 100/Pkg
Search Keywords: 701086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-086
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1 Package
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$11.264
5
$10.240
25
$9.730
50
$9.500
100
$9.300
250
$9.110
500
$9.000
1,000 +
$8.940
Click for Quote
Log in
to unlock special pricing