- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-045
701-045
Eclipse Tools
Ferrule, Insltd - 2AWG (35mm2) - L1: 39 L2: 25 d1: 8.3 d2: 12.7 - Beige - 25/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 2AWG (35mm2) - L1: 39 L2: 25 d1: 8.3 d2: 12.7 - Beige - 25/Pkg
Search Keywords: 701045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$9.00
25
$7.31
50
$7.29
100
$6.99
250
$6.41
500
$6.39
1,000
$6.24
2,500 +
$6.00
Click for Quote
Log in
to unlock special pricing