- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-044
701-044
Eclipse Tools
Ferrule, Insltd - 2AWG (35mm2) - L1: 30 L2: 16 d1: 8.3 d2: 12.7 - Beige - 25/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 2AWG (35mm2) - L1: 30 L2: 16 d1: 8.3 d2: 12.7 - Beige - 25/Pkg
Search Keywords: 701044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$8.73
25
$7.09
50
$7.08
100
$6.78
250
$6.22
500
$6.20
1,000
$6.05
2,500 +
$5.82
Click for Quote
Log in
to unlock special pricing