- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-043
701-043
Eclipse Tools
Ferrule, Insltd - 4AWG (25mm2) - L1: 36 L2: 22 d1: 7.3 d2: 11.2 - Brown - 50/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 4AWG (25mm2) - L1: 36 L2: 22 d1: 7.3 d2: 11.2 - Brown - 50/Pkg
Search Keywords: 701043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-043
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$19.29
10
$18.40
25
$17.85
50
$17.33
100
$16.38
250
$15.95
500 +
$15.74
Click for Quote
Log in
to unlock special pricing