- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-042
701-042
Eclipse Tools
Ferrule, Insltd - 4AWG (25mm2) - L1: 30 L2: 16 d1: 7.3 d2: 11.2 - Brown - 50/Pkg
Accessories Notify Me
RoHS Compliant
Description
+
Ferrule, Insltd - 4AWG (25mm2) - L1: 30 L2: 16 d1: 7.3 d2: 11.2 - Brown - 50/Pkg
Search Keywords: 701042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$9.647
5
$8.770
25
$8.330
50
$8.140
100
$8.020
250
$7.810
500
$7.710
1,000 +
$7.660
Click for Quote
Log in
to unlock special pricing