- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 701-038
701-038
Eclipse Tools
Ferrule, Insltd - 10AWG (6mm2) - L1: 20 L2: 12 d1: 3.5 d2: 6.3 - Black - 100/Pkg
Accessories Notify Me
RoHS Compliant
Bags Packaging
Certificate of Compliance Guarantee
Description
+
Ferrule, Insltd - 10AWG (6mm2) - L1: 20 L2: 12 d1: 3.5 d2: 6.3 - Black - 100/Pkg
Search Keywords: 701038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-038
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$12.33
25
$11.17
50
$10.67
100
$10.36
250
$9.79
500
$9.53
1,000 +
$9.41
Click for Quote
Log in
to unlock special pricing